
Round ferrite core snap-it for cable EMI suppression. Features 338 Ohms impedance at 100MHz, operating across a 25MHz to 300MHz frequency range. Designed for cables up to 25.15mm diameter, with an inside diameter of 25.65mm. Offers a wide operating temperature range of -55°C to 125°C. RoHS compliant and available in bulk packaging.
Fair-Rite 0444177081 technical specifications.
| Depth | 42.95mm |
| Frequency | 100MHz |
| Impedance | 338R |
| Inside Diameter | 25.65mm |
| Length | 1.69inch |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 2.22inch |
| Wire/Cable Diameter | 25.15mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0444177081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.