
Ferrite bead for EMI suppression, featuring 230 Ohm impedance at 100MHz. Designed for wire/cable diameters up to 6.3mm, this unshielded, round ferrite core operates across a wide temperature range of -55°C to 125°C. Its split design allows for free-hanging mounting and accommodates cables with an inside diameter of 6.6mm. Effective from 200MHz to 1GHz, this component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 0461164281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20mm |
| Impedance | 230R |
| Inside Diameter | 6.6mm |
| Length | 1.55inch |
| Max Frequency | 1GHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.788inch |
| Wire/Cable Diameter | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 0461164281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
