
Round cable snap-it ferrite core for suppression applications. Features 61-material composition for effective electromagnetic interference (EMI) reduction. Dimensions include a product length of 17.3 mm, depth of 38.2 mm, and height of 16.8 mm. Designed for easy installation on round cables.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 0461164951 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 17.3 |
| Product Depth (mm) | 38.2 |
| Product Height (mm) | 16.8 |
| Type | Round Cable Snap-Its |
| Application | Suppression Component |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 0461164951 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.