
Round ferrite core snap-it for cable EMI suppression. Features 195 Ohms impedance at 100MHz, operating across a 200MHz to 1GHz frequency range. Designed for cables up to 9.85mm in diameter, with an inside diameter of 10.15mm. Constructed from 61-material, this unshielded core offers a temperature range of -55°C to 125°C. Dimensions include a 39.4mm depth and 0.933 inch width.
Fair-Rite 0461167281 technical specifications.
| Depth | 39.4mm |
| Impedance | 195R |
| Inside Diameter | 10.15mm |
| Length | 1.55inch |
| Max Frequency | 1GHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 196 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.933inch |
| Wire/Cable Diameter | 9.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0461167281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
