
Ferrite chip for data line EMI/RFI filtering. Features a 0805 EIA standard package size with 2 pins and a single function. Offers 300mA DC current rating, 1.5kR impedance at 100MHz, and 700mR DC resistance. Operates across a temperature range of -55°C to 125°C. RoHS compliant and packaged on tape and reel.
Fair-Rite 2508051527Y0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.9mm |
| Impedance | 1.5kR |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2508051527Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
