
EMI/RFI data line ferrite chip, EIA 0805 package size, features a 300mA current rating and 350mΩ DC resistance. This component offers 600Ω impedance at 100MHz, operating across a -55°C to 125°C temperature range. Designed for single-line filtering with SMD/SMT termination, it is RoHS compliant.
Fair-Rite 2508056017Y0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 600R |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2508056017Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
