
Ferrite chip EMI/RFI filter for data lines, featuring a 1206 EIA standard package size. This component offers a 3A DC current rating and 50 Ohm impedance at 100MHz. Constructed with ferrite core material, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 30mR. The surface-mount device (SMD/SMT) is supplied on tape and reel.
Fair-Rite 2512065007Y3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2512065007Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
