
Ferrite chip filter for data line applications, featuring a 1206 EIA standard package size. Offers 6A DC current handling with 20mR DC resistance. Designed with a ferrite core material, it provides 50 Ohm impedance at 100MHz. Operating temperature range spans from -55°C to 125°C, with SMD/SMT termination.
Fair-Rite 2512065007Y6 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2512065007Y6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
