
Ferrite chip for data line EMI/RFI filtering, featuring a 1206 EIA standard package size. This component offers a 3A current rating with a DC resistance of 40mR. Operating across a temperature range of -55°C to 125°C, it provides 70R impedance at 100MHz. The ferrite core material and SMD/SMT termination ensure effective filtering in a compact 3.2mm x 1.6mm x 1.1mm footprint.
Sign in to ask questions about the Fair-Rite 2512067007Y3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 2512067007Y3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 70R |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2512067007Y3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
