
Cylindrical ferrite bead for EMI suppression. Features 270 Ohm impedance at 100MHz, with a broad operating frequency range from 1MHz to 300MHz. Designed for surface-mount (SMD/SMT) termination with a free-hanging mount. Offers an inside diameter of 13.8mm and an outside diameter of 28.5mm, with a length of 28.6mm. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 2631101902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 300MHz |
| Impedance | 270R |
| Inside Diameter | 13.8mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Outside Diameter | 28.5mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631101902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
