
Cylindrical ferrite bead offering 260 Ohms impedance at 100MHz. Designed for free-hanging mounting, this component features an outside diameter of 25.9mm, an inside diameter of 12.8mm, and a length of 28.6mm. It operates effectively within a frequency range of 1MHz to 300MHz, with a maximum frequency of 300MHz. Supplied in bulk packaging with 212 units per package.
Fair-Rite 2631102002 technical specifications.
| Diameter | 25.9mm |
| Frequency | 300MHz |
| Height | 28.6mm |
| Impedance | 260R |
| Inside Diameter | 12.8mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Outside Diameter | 25.9mm |
| Package Quantity | 212 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Test Frequency | 100MHz |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631102002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
