
Ferrite bead for EMI suppression. Features 260 Ohm impedance at 100MHz, with a broad operating frequency range from 1MHz to 300MHz. Cylindrical ferrite core with a 16.25mm outside diameter and 7.9mm inside diameter. Body height and length measure 28.6mm. Designed for free-hanging mounting and supplied in bulk packaging.
Fair-Rite 2631625102 technical specifications.
| Body Height | 28.6mm |
| Frequency | 300MHz |
| Impedance | 260R |
| Inside Diameter | 7.9mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Outside Diameter | 16.25mm |
| Package Quantity | 526 |
| Packaging | Bulk |
| Terminal Pitch | 7.9mm |
| Test Frequency | 100MHz |
| Weight | 0.723116oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631625102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
