
Cylindrical ferrite bead for EMI suppression, featuring 225 Ohm impedance at 100MHz. Designed for free-hanging mounting, this component offers an outside diameter of 17.45mm and an inside diameter of 9.5mm, with a length of 28.6mm. Effective from 1MHz to 300MHz, it is supplied in bulk packaging with 576 units per package.
Fair-Rite 2631665702 technical specifications.
| Package/Case | 100 |
| Diameter | 17.45mm |
| Frequency | 300MHz |
| Height | 28.6mm |
| Impedance | 225R |
| Inside Diameter | 9.5mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Outside Diameter | 17.45mm |
| Package Quantity | 576 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631665702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.