Cylindrical ferrite bead for EMI suppression, featuring 119 ohms impedance at 100MHz and a maximum operating frequency of 300MHz. This unshielded component offers an inside diameter of 35.55mm and an outside diameter of 61mm, with a length of 12.7mm. Designed for free-hanging mounting with axial termination, it operates within a frequency range of 1MHz to 300MHz. Packaged in bulk quantities of 100 units.
Fair-Rite 2631803802 technical specifications.
| Package/Case | 100 |
| Frequency | 300MHz |
| Impedance | 119R |
| Inside Diameter | 35.55mm |
| Length | 12.7mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Outside Diameter | 61mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631803802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.