Fair-Rite 2643000801 technical specifications.
| Forward Current | 1.5A |
| Frequency | 300MHz |
| Impedance | 92R |
| Inside Diameter | 2.25mm |
| Length | 7.55mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Mount | Free Hanging |
| Outside Diameter | 7.5mm |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643000801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.