
Ferrite core for round cable, featuring a 25.9mm outside diameter and 12.8mm inside diameter, with a length of 28.6mm. Offers 235 Ohms impedance at 100MHz, operating effectively between 25MHz and 300MHz. Designed for free-hanging mounting with SMD/SMT termination, this unshielded ferrite core is RoHS compliant.
Fair-Rite 2643102002 technical specifications.
| Package/Case | 100 |
| Frequency | 300MHz |
| Impedance | 235R |
| Inside Diameter | 12.8mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 25.9mm |
| Package Quantity | 264 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Weight | 46g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643102002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.