Ferrite Core Split Round Cable EMI Suppression Core 43-Material
Checking distributor stock and pricing after the page loads.
| Type | Split Round Cable EMI Suppression Core |
| Product Length | 18.65mm |
| Product Depth | 28.6mm |
| Height | 9.4mm |
| Application | Suppression Component |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |