
Ferrite cable core designed for noise suppression. Features a 236 Ohm impedance at 100 MHz, with a broad operating frequency range from 25 MHz to 300 MHz. The core has an outside diameter of 12.3mm and an inside diameter of 4.95mm, with a length of 25.4mm. Constructed from a polypropylene material, this free-hanging, unshielded component utilizes axial termination and is supplied in bulk packaging.
Fair-Rite 2643480002 technical specifications.
| Package/Case | 100 |
| Diameter | 12.3mm |
| Frequency | 300MHz |
| Height | 25.4mm |
| Impedance | 236R |
| Inside Diameter | 4.95mm |
| Length | 25.4mm |
| Material | Polypropylene |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 12.3mm |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Weight | 9.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643480002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
