
Ferrite core for round cable, featuring a 6.35mm inside diameter and 14.3mm outside diameter, with a length of 28.6mm. Offers 250 Ohms impedance at 100MHz, operating effectively between 25MHz and 300MHz. Designed for free-hanging mounting with SMD/SMT termination.
Fair-Rite 2643540002 technical specifications.
| Frequency | 300MHz |
| Impedance | 250R |
| Inside Diameter | 6.35mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 14.3mm |
| Package Quantity | 576 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643540002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
