
Round cable ferrite core designed for noise suppression. Features an inside diameter of 7.25mm and an outside diameter of 14.3mm, with a total length and height of 28.6mm. Offers 215 Ohms impedance at 100MHz, operating effectively between 25MHz and 300MHz. This unshielded, free-hanging component utilizes SMD/SMT termination and is supplied in bulk packaging.
Fair-Rite 2643540402 technical specifications.
| Diameter | 14.3mm |
| Frequency | 300MHz |
| Height | 28.6mm |
| Impedance | 215R |
| Inside Diameter | 7.25mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 14.3mm |
| Package Quantity | 450 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643540402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.