
Ferrite core for round cable, featuring a 7.9mm inside diameter and 16.25mm outside diameter, with a length of 14.3mm. Designed for free-hanging mounting and unshielded applications, this component operates effectively within a frequency range of 25MHz to 300MHz. It offers an impedance of 113 Ohms at 100MHz, suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 2643625002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Frequency | 300MHz |
| Impedance | 113R |
| Inside Diameter | 7.9mm |
| Length | 14.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 16.25mm |
| Package Quantity | 1104 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Terminal Pitch | 7.9mm |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Thickness | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643625002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
