
Ferrite core for round cable, featuring 43-material composition. Designed for free-hanging mounting, this unshielded component offers an impedance of 384 Ohms at 100MHz. Operating effectively between 25MHz and 300MHz, it boasts an inside diameter of 7.9mm and an outside diameter of 16.25mm, with a total length of 50.8mm. This RoHS compliant ferrite core is supplied in bulk packaging.
Fair-Rite 2643625202 technical specifications.
| Package/Case | 100 |
| Frequency | 300MHz |
| Impedance | 384R |
| Inside Diameter | 7.9mm |
| Length | 50.8mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 16.25mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643625202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.