
Round cable ferrite core designed for noise suppression. Features a 10.15mm inside diameter and 18.7mm outside diameter, with a 50.8mm length. Offers 348 Ohms impedance at 100MHz, operating effectively between 25MHz and 300MHz. This free-hanging component is RoHS compliant.
Fair-Rite 2643626502 technical specifications.
| Diameter | 18.7mm |
| Frequency | 300MHz |
| Height | 50.8mm |
| Impedance | 348R |
| Inside Diameter | 10.15mm |
| Length | 50.8mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 18.7mm |
| Package Quantity | 188 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643626502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
