
Round cable ferrite core designed for EMI suppression. Features a 9.5mm inside diameter and 17.45mm outside diameter, with a total length/height of 28.6mm. Offers 200 Ohms impedance at 100MHz, effective from 25MHz to 300MHz. Bulk packaged with 376 units per package.
Fair-Rite 2643665702 technical specifications.
| Package/Case | 200 |
| Diameter | 17.45mm |
| Frequency | 300MHz |
| Height | 28.6mm |
| Impedance | 200R |
| Inside Diameter | 9.5mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 17.45mm |
| Package Quantity | 376 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Test Frequency | 100MHz |
| Weight | 0.814829oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643665702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
