Fair-Rite 2643801202 technical specifications.
| Diameter | 29mm |
| Height | 13.85mm |
| Inside Diameter | 19mm |
| Length | 13.85mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643801202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
