Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FAIR RITE
2643801802
Datasheet
Fair-Rite
2643801802
Active
Ferrite Core Round Cable 43-Material
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Cores
Ferrite Core Round Cable 43-Material
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-55
Length
6.35
Series
2643
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account