
Ferrite core for round cable, featuring 80 Ohms impedance at 100MHz. Designed for noise suppression with an operating frequency range of 25MHz to 300MHz. This free-hanging ferrite core has an inside diameter of 22.85mm and an outside diameter of 35.55mm, with a length and width of 12.7mm. The material is RoHS compliant.
Fair-Rite 2643802702 technical specifications.
| Package/Case | 100 |
| Frequency | 300MHz |
| Impedance | 80R |
| Inside Diameter | 22.85mm |
| Length | 12.7mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 35.55mm |
| Package Quantity | 315 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 32g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643802702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
