
Round cable ferrite core designed for noise suppression. Features a 19.05mm inside diameter and 31.1mm outside diameter, with a 16.3mm length. Offers 100 Ohms impedance at 100MHz, operating effectively between 25MHz and 300MHz. Suitable for free hanging or surface mount applications with SMD/SMT termination. RoHS compliant.
Fair-Rite 2643804502 technical specifications.
| Package/Case | 100 |
| Frequency | 300MHz |
| Impedance | 100R |
| Inside Diameter | 19.05mm |
| Length | 16.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging, Surface Mount |
| Outside Diameter | 31.1mm |
| Package Quantity | 318 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643804502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.