
Ferrite core for round cable applications. Features a 25.4mm outside diameter and 15.5mm inside diameter, with a 12.7mm length. Offers 90 Ohms impedance at 100MHz test frequency, effective from 25MHz to 300MHz. Designed for free-hanging mounting and is RoHS compliant.
Fair-Rite 2643806402 technical specifications.
| Diameter | 25.4mm |
| Frequency | 300MHz |
| Impedance | 90R |
| Inside Diameter | 15.5mm |
| Length | 12.7mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 25.4mm |
| Package Quantity | 424 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643806402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
