Sign in to ask questions about the Fair-Rite 2646665702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 2646665702 technical specifications.
| Product Length (mm) | 28.6 |
| Product Diameter (mm) | 17.45 |
| Product Weight (g) | 23.1 |
| Type | Round Cable |
| Application | Suppression Component |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 2646665702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.