
Round cable ferrite suppression component with 205 Ohms impedance at 100MHz. Features a 6.35mm inside diameter and 14.3mm outside diameter, with a 28.6mm length. Operates effectively for noise suppression from 200MHz to 1GHz. Designed for free-hanging mounting with axial termination.
Sign in to ask questions about the Fair-Rite 2661540002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 2661540002 technical specifications.
| Frequency | 1GHz |
| Impedance | 205R |
| Inside Diameter | 6.35mm |
| Length | 28.6mm |
| Max Frequency | 1GHz |
| Min Frequency | 200MHz |
| Mount | Free Hanging |
| Outside Diameter | 14.3mm |
| Package Quantity | 576 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2661540002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.