
This EMI filter has a frequency of 50MHz and impedance of 15R. It is available in a 5mm inside diameter and 9.65mm outside diameter package. The filter is designed for surface mount technology and is packaged in bulk quantities. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Fair-Rite 2673002402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 2673002402 technical specifications.
| Package/Case | 197 |
| Frequency | 50MHz |
| Impedance | 15R |
| Inside Diameter | 5mm |
| Length | 5.05mm |
| Mount | Free Hanging |
| Outside Diameter | 9.65mm |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2673002402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
