Sign in to ask questions about the Fair-Rite 2743001111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 2743001111 technical specifications.
| Package/Case | Axial |
| Frequency | 100MHz |
| Impedance | 68R |
| Inside Diameter | 650um |
| Length | 4.45mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 3.5mm |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Size | 0.175inch |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743001111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.