Sign in to ask questions about the Fair-Rite 2743001112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 2743001112 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| Frequency | 100MHz |
| Impedance | 68R |
| Inside Diameter | 650um |
| Length | 4.45mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 3.5mm |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743001112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.