SMD/SMT ferrite bead for data line EMI/RFI filtering. Features a 5A current rating and 47 Ohm impedance at 100MHz. Operates across a -55°C to 125°C temperature range with a 10A maximum DC current. This unshielded component measures 5.1mm in length, 3.05mm in width, and 2.85mm in height, supplied in tape and reel packaging.
Fair-Rite 2743019447 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Frequency | 100MHz |
| Height | 2.85mm |
| Impedance | 47R |
| Length | 5.1mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 2.85mm |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743019447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.