
SMD/SMT ferrite bead offering 95 Ohms impedance at 100MHz. Features a 5A current rating and 10A maximum DC current. Operates across a wide temperature range from -55°C to 125°C. Housed in a compact package with dimensions of 9.6mm length, 3.05mm width, and 2.85mm height. This unshielded component is supplied on tape and reel, adhering to RoHS compliance.
Fair-Rite 2743021447 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Depth | 3.05mm |
| Frequency | 100MHz |
| Height | 2.85mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 2.85mm |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743021447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
