Fair-Rite 2752555577 technical specifications.
| Width | 5 |
| Length | 11 |
| Number of Functions | 1 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fair-Rite 2752555577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.