Ferrite Beads Differential Mode 76Ohm 100MHz 5A 0.0012Ohm DCR Bulk
Fair-Rite 2761021446 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.05 |
| Length | 9.6 |
| Number of Functions | 1 |
| Height | 2.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.