
Differential mode ferrite bead, 40 Ohm impedance at 25MHz, rated for 5A maximum DC current. Features a 10% tolerance and 800 µOhm DC resistance. This surface-mount device operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, it measures 3.05mm in depth, 2.85mm in height, and 0.184 inches in length.
Fair-Rite 2773019447 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.05mm |
| Frequency | 50MHz |
| Height | 2.85mm |
| Impedance | 40R |
| Length | 0.184inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2773019447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.