
Ferrite bead for data line EMI/RFI filtering. Features a 5A maximum DC current rating and 78 Ohms impedance at 25MHz. Constructed with ferrite core material, this unshielded component is designed for SMD/SMT applications. Operating temperature range spans -55°C to 125°C. Packaged in tape and reel, it offers 1.2mR series resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 2773021447 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 3.05mm |
| Frequency | 50MHz |
| Height | 2.85mm |
| Impedance | 78R |
| Length | 0.359inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series Resistance | 1.2mR |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2773021447 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
