
This SMD/SMT EMI filter has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 5A. It is RoHS compliant and not Reach SVHC compliant. The filter has a frequency response of 50MHz and an impedance of 78R. It is available in a package quantity of 2800, packaged in tape and reel, with a termination of axial and unshielded shielding.
Fair-Rite 2773037447 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.6mm |
| Frequency | 50MHz |
| Height | 2.7mm |
| Impedance | 78R |
| Length | 9.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2773037447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
