Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FAIR RITE
2943778101
Datasheet
Fair-Rite
2943778101
Active
Ferrite Beads PC 230Ohm 100MHz Carton
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Beads & Chips
Ferrite Beads PC 230Ohm 100MHz Carton
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
PC
Impedance
230(Min)
Ohm
Test Frequency
100M
Hz
Height
11.8
mm
Product Length
5.75
mm
Product Depth
11.2
mm
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account