
Axial ferrite bead for EMI/RFI data line filtering. Features 470 Ohm impedance at 100MHz, operating across a 1MHz to 200MHz frequency range. Designed for through-hole mounting with axial leads, this component has a 0.75mm inside diameter and 6mm outside diameter. It operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 2944666661 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Depth | 27.4mm |
| Frequency | 200MHz |
| Height | 10mm |
| Impedance | 470R |
| Inside Diameter | 0.75mm |
| Lead Length | 38mm |
| Lead/Base Style | Axial |
| Length | 10mm |
| Max Frequency | 200MHz |
| Military Standard | Not |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 6mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2944666661 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
