
Axial ferrite bead for data line EMI/RFI filtering, featuring a 345 Ohm impedance at 100MHz. Designed for through-hole mounting with a 0.75mm inside diameter and 6mm outside diameter. Operates across a frequency range of 50MHz to 500MHz, with a maximum operating temperature of 125°C. Packaged in bulk quantities of 200 units.
Fair-Rite 2961666671 technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Frequency | 500MHz |
| Height | 10mm |
| Impedance | 345R |
| Inside Diameter | 0.75mm |
| Lead Length | 38mm |
| Length | 10mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 6mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2961666671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
