Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 3061990911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 3061990911 technical specifications.
| Product Length (mm) | 45 |
| Product Diameter (mm) | 8 |
| Type | Antenna/RFID Rods |
| Application | Inductive Components |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 3061990911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.