
SMD/SMT ferrite bead with 75nH inductance at 10kHz. Toroidal core features a 12.7mm outside diameter, 7.9mm inside diameter, and 6.35mm height/depth. Unshielded design, supplied in a box of 400 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 5961001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.35mm |
| Diameter | 12.7mm |
| Height | 6.35mm |
| Inductance | 75nH |
| Inside Diameter | 7.9mm |
| Outside Diameter | 12.7mm |
| Package Quantity | 400 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5961001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.