Fair-Rite 5975007621 technical specifications.
| Type | Toroid Core |
| Height | 13.65mm |
| Product Diameter | 23mm |
| Application | Inductive Components |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 5975007621 to view detailed technical specifications.
No datasheet is available for this part.