Ferrite Core Toroid Core 4.9mm 12.7mm Inductive Components
Fair-Rite 5977000301 technical specifications.
| Inductance | 1.18uH |
| Inside Diameter | 7.15mm |
| Outside Diameter | 12.7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
No datasheet is available for this part.