Toroidal ferrite core for EMI/RFI filtering, featuring a 61mm outside diameter and 12.7mm height. Offers 3.155µH inductance at a 10kHz test frequency, with a 35.55mm inside diameter. Designed for surface mount (SMD/SMT) applications, this unshielded component is supplied in bulk packaging.
Sign in to ask questions about the Fair-Rite 5978003801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 5978003801 technical specifications.
| Diameter | 61mm |
| Height | 12.7mm |
| Inductance | 3.155uH |
| Inside Diameter | 35.55mm |
| Outside Diameter | 61mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5978003801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.