
Ferrite Core U Core 41.15mm 11.7mm 20.5mm Inductive Components
Fair-Rite 9277010002 technical specifications.
| Height | 20.63mm |
| Inductance | 1.425uH |
| Length | 41.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 350 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9277010002 to view detailed technical specifications.
No datasheet is available for this part.